HXY MOSFET RBR1MM40ATR-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | RBR1MM40ATR-HXY |
| LCSC Part # | C52754466 |
| Package | SOD-123FL |
| Customer # | |
| Description | 30A 40V 1 Independent 550mV@1A 1A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0667 $ 0.0634 | $ 0.63 |
100+ | $ 0.0531 $ 0.0505 | $ 5.05 |
300+ | $ 0.0463 $ 0.0440 | $ 13.20 |
3,000+ | $ 0.0413 $ 0.0393 | $ 117.90 |
6,000+ | $ 0.0372 $ 0.0354 | $ 212.40 |
9,000+ | $ 0.0352 $ 0.0335 | $ 301.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$