LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET NRVB140SFT1G-HXY product image
  • NRVB140SFT1G-HXY thumbnail 1
  • NRVB140SFT1G-HXY thumbnail 2
  • NRVB140SFT1G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NRVB140SFT1G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NRVB140SFT1G-HXY
LCSC Part #
C52754462
Packaging
SOD-123FL
Customer #
Key Attributes
40V 1 Independent 550mV@1A 1A SOD-123FL Single Diodes RoHS
Datasheetpdf iconHXY MOSFET NRVB140SFT1G-HXY
In-Stock: 185
185 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2343$ 1.17
50+$ 0.1877$ 9.39
150+$ 0.1677$ 25.16
500+$ 0.1427$ 71.35
3,000+$ 0.1316$ 394.80
6,000+$ 0.125$ 750.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+125℃
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)200uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Features

AI Translation
  • Average forward current: I_F(AV) = 1A
  • Polarity: stripe indicates cathode