LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET PMEG2010EH-HXY product image
  • PMEG2010EH-HXY thumbnail 1
  • PMEG2010EH-HXY thumbnail 2
  • PMEG2010EH-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET PMEG2010EH-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
PMEG2010EH-HXY
LCSC Part #
C52754457
Packaging
SOD-123FL
Customer #
Key Attributes
20V 1 Independent 550mV@1A 1A SOD-123FL Single Diodes RoHS
Datasheetpdf iconHXY MOSFET PMEG2010EH-HXY
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0712$ 0.0570$ 0.57
100+$ 0.0567$ 0.0454$ 4.54
300+$ 0.0495$ 0.0396$ 11.88
3,000+$ 0.044$ 0.0352$ 105.60
6,000+$ 0.0397$ 0.0318$ 190.80
9,000+$ 0.0375$ 0.0300$ 270.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)20V
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+125℃
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)200uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average forward current: I_F(AV) = 1A
  • Polarity: color band indicates cathode