HXY MOSFET RB162M-60TR-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | RB162M-60TR-HXY |
| LCSC Part # | C52754448 |
| Package | SOD-123 |
| Customer # | |
| Description | 20A 1 Independent 60V 720mV@1000mA 1A SOD-123 Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
190
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1885 $ 0.1791 | $ 0.90 |
50+ | $ 0.1494 $ 0.1420 | $ 7.10 |
150+ | $ 0.1326 $ 0.1260 | $ 18.90 |
500+ | $ 0.1116 $ 0.1061 | $ 53.05 |
3,000+ | $ 0.1023 $ 0.0972 | $ 291.60 |
6,000+ | $ 0.0967 $ 0.0919 | $ 551.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$