LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR 3224W-1-101 product image
  • 3224W-1-101 thumbnail 1
  • 3224W-1-101 thumbnail 2
  • 3224W-1-101 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR 3224W-1-101RoHS

Manufacturer
JIERRAsian Brands
MPN
3224W-1-101
LCSC Part #
C52754427
Packaging
SMD-3P,4.8x3.9mm
Customer #
Key Attributes
±10% 250mW 100Ω SMD-3P,4.8x3.9mm Trimmer Potentiometers RoHS
Datasheetpdf iconJIERR 3224W-1-101
In-Stock: 982
982 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4181$ 2.2972$ 2.30
10+$ 2.0407$ 1.9387$ 19.39
30+$ 1.8043$ 1.7141$ 51.42
250+$ 1.563$ 1.4849$ 371.23
500+$ 1.4528$ 1.3802$ 690.10
1,000+$ 1.4059$ 1.3357$ 1335.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerJIERR
PackagingSMD-3P,4.8x3.9mm
Tolerance±10%
Power(Watts)250mW
Number of Turns11
Resistance100Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • 0.25W rated power
  • Multi-turn adjustment
  • Cermet glazed
  • 4mm square
  • Surface mount
  • Tape and reel packaging