LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR 3224W-1-503 product image
  • 3224W-1-503 thumbnail 1
  • 3224W-1-503 thumbnail 2
  • 3224W-1-503 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR 3224W-1-503RoHS

Manufacturer
JIERRAsian Brands
MPN
3224W-1-503
LCSC Part #
C52754422
Packaging
SMD-3P,4.8x3.9mm
Customer #
Key Attributes
±10% 250mW 50kΩ SMD-3P,4.8x3.9mm Trimmer Potentiometers RoHS
Datasheetpdf iconJIERR 3224W-1-503
In-Stock: 982
982 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8642$ 1.7710$ 1.77
10+$ 1.5743$ 1.4956$ 14.96
30+$ 1.3913$ 1.3218$ 39.65
250+$ 1.205$ 1.1448$ 286.20
500+$ 1.1208$ 1.0648$ 532.40
1,000+$ 1.0836$ 1.0295$ 1029.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerJIERR
PackagingSMD-3P,4.8x3.9mm
Tolerance±10%
Power(Watts)250mW
Number of Turns11
Resistance50kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • 0.25W rated power
  • Multi-turn adjustment
  • Cermet glazed
  • 4mm square
  • Surface mount
  • Tape and reel packaging