JIERR 3006P-1-201
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | 3006P-1-201 |
| LCSC Part # | C52754404 |
| Package | Through Hole-3P,19.3x4.9mm |
| Customer # | |
| Description | ±10% ±250ppm/℃ 750mW 200Ω Through Hole-3P,19.3x4.9mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | JIERR | |
| Package | Through Hole-3P,19.3x4.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
475
475
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3294 $ 0.3130 | $ 1.57 |
50+ | $ 0.2595 $ 0.2466 | $ 12.33 |
150+ | $ 0.2296 $ 0.2182 | $ 32.73 |
500+ | $ 0.1922 $ 0.1826 | $ 91.30 |
2,500+ | $ 0.1755 $ 0.1668 | $ 417.00 |
5,000+ | $ 0.1655 $ 0.1573 | $ 786.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$