LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR 3362X-1-502LF product image
  • 3362X-1-502LF thumbnail 1
  • 3362X-1-502LF thumbnail 2
  • 3362X-1-502LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR 3362X-1-502LFRoHS

Manufacturer
JIERRAsian Brands
MPN
3362X-1-502LF
LCSC Part #
C52754391
Packaging
Through Hole-3P,7x6.8mm
Customer #
Key Attributes
±10% ±150ppm/℃ 500mW 5kΩ Through Hole-3P,7x6.8mm Trimmer Potentiometers RoHS
Datasheetpdf iconJIERR 3362X-1-502LF
In-Stock: 130
130 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3617$ 0.3437$ 1.72
50+$ 0.2849$ 0.2707$ 13.54
150+$ 0.2521$ 0.2395$ 35.93
500+$ 0.211$ 0.2005$ 100.25
2,500+$ 0.1927$ 0.1831$ 457.75
5,000+$ 0.1818$ 0.1728$ 864.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerJIERR
PackagingThrough Hole-3P,7x6.8mm
Tolerance±10%
Temperature Coefficient±150ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance5kΩ