LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR 3266X-1-100 product image
  • 3266X-1-100 thumbnail 1
  • 3266X-1-100 thumbnail 2
  • 3266X-1-100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR 3266X-1-100RoHS

Manufacturer
JIERRAsian Brands
MPN
3266X-1-100
LCSC Part #
C52754271
Packaging
Through Hole-3P,6.8x4.7mm
Customer #
Key Attributes
±10% ±250ppm/℃ 500mW 10Ω Through Hole-3P,6.8x4.7mm Trimmer Potentiometers RoHS
Datasheetpdf iconJIERR 3266X-1-100
In-Stock: 545
545 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7082$ 0.6728$ 0.67
10+$ 0.5718$ 0.5433$ 5.43
50+$ 0.5036$ 0.4785$ 23.93
100+$ 0.4353$ 0.4136$ 41.36
500+$ 0.3947$ 0.3750$ 187.50
1,000+$ 0.3736$ 0.3550$ 355.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerJIERR
PackagingThrough Hole-3P,6.8x4.7mm
Tolerance±10%
Temperature Coefficient±250ppm/℃
Power(Watts)500mW
Number of Turns12
Resistance10Ω