TI INA2137UA/2K5
| Manufacturer | |
| MPN | INA2137UA/2K5 |
| LCSC Part # | C527534 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | AUDIO DIFFERENTIAL LINE RECEIVERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Quiescent Current | 2.9mA | |
| Voltage - Supply | -18V~18V | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA137 and INA2137 are differential line receivers suitable for a wide range of audio and general - purpose applications. The INA137 and INA2137 were designed for enhanced ac performance. Very low distortion, low noise, and wide bandwidth provide superior performance in high quality audio applications. Laser - trimmed matched resistors provide optimum common - mode rejection (typically 90dB), especially when compared to circuits implemented with an op amp and discrete precision resistors. In addition, high slew rate (14V/µs) and fast settling time (3µs to 0.01%) ensure excellent dynamic performance. The INA137 and INA2137 have excellent distortion characteristics. THD + Noise is below 0.001% throughout the audio frequency range. Up to approximately 10kHz distortion is below the measurement limit of commonly used test equipment. Furthermore, distortion remains relatively flat over its wide output voltage swing range (approximately 1.7V from either supply). The INA137 and INA2137 are laser trimmed for low offset voltage and drift. Most applications require no external offset adjustment.
Applications
- audio applications
- general - purpose applications
- Current Receiver with Compliance to Rails
- ±10V Precision Voltage Reference
- ±5V Precision Voltage Reference
- Precision Average Value Amplifier
- Precision Bipolar Offsetting
- Precision Summing Amplifier with Gain
- Instrumentation Amplifier Guard Drive Generator
- Precision Summing Instrumentation Amplifier
- Precision Absolute Value Buffer
- Precision Voltage - to - Current Converter with Differential Inputs
- Differential Input Voltage - to - Current Converter for Low IOUT
- Isolating Current Source
- Differential Output Difference Amplifier
- Isolating Current Source with Buffering Amplifier for Greater Accuracy
- Window Comparator with Window Span and Window Center Inputs
- Precision Voltage - Controlled Current Source with Buffered Differential Inputs and Gain
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0182 | $ 3.02 |
| 10+ | $ 2.5541 | $ 25.54 |
| 30+ | $ 2.2636 | $ 67.91 |
| 100+ | $ 1.9667 | $ 196.67 |
| 500+ | $ 1.832 | $ 916.00 |
| 1,000+ | $ 1.7736 | $ 1773.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Quiescent Current | 2.9mA | |
| Voltage - Supply | -18V~18V | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA137 and INA2137 are differential line receivers suitable for a wide range of audio and general - purpose applications. The INA137 and INA2137 were designed for enhanced ac performance. Very low distortion, low noise, and wide bandwidth provide superior performance in high quality audio applications. Laser - trimmed matched resistors provide optimum common - mode rejection (typically 90dB), especially when compared to circuits implemented with an op amp and discrete precision resistors. In addition, high slew rate (14V/µs) and fast settling time (3µs to 0.01%) ensure excellent dynamic performance. The INA137 and INA2137 have excellent distortion characteristics. THD + Noise is below 0.001% throughout the audio frequency range. Up to approximately 10kHz distortion is below the measurement limit of commonly used test equipment. Furthermore, distortion remains relatively flat over its wide output voltage swing range (approximately 1.7V from either supply). The INA137 and INA2137 are laser trimmed for low offset voltage and drift. Most applications require no external offset adjustment.
Applications
- audio applications
- general - purpose applications
- Current Receiver with Compliance to Rails
- ±10V Precision Voltage Reference
- ±5V Precision Voltage Reference
- Precision Average Value Amplifier
- Precision Bipolar Offsetting
- Precision Summing Amplifier with Gain
- Instrumentation Amplifier Guard Drive Generator
- Precision Summing Instrumentation Amplifier
- Precision Absolute Value Buffer
- Precision Voltage - to - Current Converter with Differential Inputs
- Differential Input Voltage - to - Current Converter for Low IOUT
- Isolating Current Source
- Differential Output Difference Amplifier
- Isolating Current Source with Buffering Amplifier for Greater Accuracy
- Window Comparator with Window Span and Window Center Inputs
- Precision Voltage - Controlled Current Source with Buffered Differential Inputs and Gain
C527534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



