TI TMS320F28035PAGTR
| Manufacturer | |
| MPN | TMS320F28035PAGTR |
| LCSC Part # | C527515 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | 32-Bit Microcontrollers with Programmable Control Law Accelerator and Enhanced Control Peripherals |
| Datasheet | TI TMS320F28035PAGTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 60MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 60MHz | |
| Oscillator Type | Built-in |
Introduction
C2000™32-bit microcontrollers are optimized for processing, sensing, and actuation to improve closedloop performance in real-time control applications such as industrial motor drives; solar inverters and digital power; electrical vehicles and transportation; motor control; and sensing and signal processing. The C2000 line includes the Delfino™Premium Performance family and the Piccolo™Entry Performance family.
The F2803x Piccolo™family of microcontrollers provides the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code, and also provides a high level of analog integration.
An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3-V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.
Features
- High-Efficiency 32-Bit CPU (TMS320C28x) – 60 MHz (16.67-ns Cycle Time)
- 16x16 and 32x32 MAC Operations
- 16x16 Dual MAC
- Harvard Bus Architecture
- Atomic Operations
- Fast Interrupt Response and Processing
- Unified Memory Programming Model
- Code-Efficient (in C/C++ and Assembly)
- Programmable Control Law Accelerator (CLA)
- 32-Bit Floating-Point Math Accelerator
- Executes Code Independently of the Main CPU
- Endianness: Little Endian
- JTAG Boundary Scan Support
- IEEE Standard 1149.1-1990 Standard Test Access Port and Boundary Scan Architecture
- Low Cost for Both Device and System
- Single 3.3-V Supply
- No Power Sequencing Requirement
- Integrated Power-on Reset and Brown-out Reset
- Low Power
- No Analog Support Pins
- Clocking
- Two Internal Zero-Pin Oscillators
- On-Chip Crystal Oscillator and External Clock Input
- Watchdog Timer Module
- Missing Clock Detection Circuitry
- Up to 45 Individually Programmable, Multiplexed GPIO Pins With Input Filtering
- Peripheral Interrupt Expansion (PIE) Block That Supports All Peripheral Interrupts
- Three 32-Bit CPU Timers
- Independent 16-Bit Timer in Each Enhanced Pulse Width Modulator (ePWM)
- On-Chip Memory
- Flash, SARAM, OTP, Boot ROM Available
- Code-Security Module
- 128-Bit Security Key and Lock
- Protects Secure Memory Blocks
- Prevents Firmware Reverse Engineering
- Serial Port Peripherals
- One Serial Communications Interface (SCI) Universal Asynchronous Receiver/Transmitter (UART) Module
- Two Serial Peripheral Interface (SPI) Modules
- One Inter-Integrated-Circuit (I2C) Module
- One Local Interconnect Network (LIN) Module
- One Enhanced Controller Area Network (eCAN) Module
- Enhanced Control Peripherals
- ePWM
- High-Resolution PWM (HRPWM)
- Enhanced Capture (eCAP) Module
- High-Resolution Input Capture (HRCAP) Module
- Enhanced Quadrature Encoder Pulse (eQEP) Module
- Analog-to-Digital Converter (ADC)
- On-Chip Temperature Sensor
- Comparator
- Advanced Emulation Features
- Analysis and Breakpoint Functions
- Real-Time Debug Through Hardware
- Package Options
- 56-Pin RSH Very Thin Quad Flatpack (No Lead) (VQFN)
- 64-Pin PAG Thin Quad Flatpack (TQFP)
- 80-Pin PN Low-Profile Quad Flatpack (LQFP)
- Temperature Options
- T: -40℃ to 105℃
- S: -40℃ to 125℃
- Q: -40℃ to 125℃ (AEC Q100 Qualification for Automotive Applications)
Applications
- Appliances
- Building Automation
- Electric Vehicle/Hybrid Electric Vehicle (EV/HEV)
- Powertrain
- Factory Automation
- Grid Infrastructure
- Medical, Healthcare and Fitness
- Motor Drives
- Power Delivery
- Telecom Infrastructure
- Test and Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4977 | $ 4.50 |
| 10+ | $ 3.8376 | $ 38.38 |
| 30+ | $ 3.4468 | $ 103.40 |
| 100+ | $ 3.0494 | $ 304.94 |
| 500+ | $ 2.8655 | $ 1432.75 |
| 1,500+ | $ 2.7834 | $ 4175.10 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 60MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 60MHz | |
| Oscillator Type | Built-in |
Introduction
C2000™32-bit microcontrollers are optimized for processing, sensing, and actuation to improve closedloop performance in real-time control applications such as industrial motor drives; solar inverters and digital power; electrical vehicles and transportation; motor control; and sensing and signal processing. The C2000 line includes the Delfino™Premium Performance family and the Piccolo™Entry Performance family.
The F2803x Piccolo™family of microcontrollers provides the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code, and also provides a high level of analog integration.
An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3-V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.
Features
- High-Efficiency 32-Bit CPU (TMS320C28x) – 60 MHz (16.67-ns Cycle Time)
- 16x16 and 32x32 MAC Operations
- 16x16 Dual MAC
- Harvard Bus Architecture
- Atomic Operations
- Fast Interrupt Response and Processing
- Unified Memory Programming Model
- Code-Efficient (in C/C++ and Assembly)
- Programmable Control Law Accelerator (CLA)
- 32-Bit Floating-Point Math Accelerator
- Executes Code Independently of the Main CPU
- Endianness: Little Endian
- JTAG Boundary Scan Support
- IEEE Standard 1149.1-1990 Standard Test Access Port and Boundary Scan Architecture
- Low Cost for Both Device and System
- Single 3.3-V Supply
- No Power Sequencing Requirement
- Integrated Power-on Reset and Brown-out Reset
- Low Power
- No Analog Support Pins
- Clocking
- Two Internal Zero-Pin Oscillators
- On-Chip Crystal Oscillator and External Clock Input
- Watchdog Timer Module
- Missing Clock Detection Circuitry
- Up to 45 Individually Programmable, Multiplexed GPIO Pins With Input Filtering
- Peripheral Interrupt Expansion (PIE) Block That Supports All Peripheral Interrupts
- Three 32-Bit CPU Timers
- Independent 16-Bit Timer in Each Enhanced Pulse Width Modulator (ePWM)
- On-Chip Memory
- Flash, SARAM, OTP, Boot ROM Available
- Code-Security Module
- 128-Bit Security Key and Lock
- Protects Secure Memory Blocks
- Prevents Firmware Reverse Engineering
- Serial Port Peripherals
- One Serial Communications Interface (SCI) Universal Asynchronous Receiver/Transmitter (UART) Module
- Two Serial Peripheral Interface (SPI) Modules
- One Inter-Integrated-Circuit (I2C) Module
- One Local Interconnect Network (LIN) Module
- One Enhanced Controller Area Network (eCAN) Module
- Enhanced Control Peripherals
- ePWM
- High-Resolution PWM (HRPWM)
- Enhanced Capture (eCAP) Module
- High-Resolution Input Capture (HRCAP) Module
- Enhanced Quadrature Encoder Pulse (eQEP) Module
- Analog-to-Digital Converter (ADC)
- On-Chip Temperature Sensor
- Comparator
- Advanced Emulation Features
- Analysis and Breakpoint Functions
- Real-Time Debug Through Hardware
- Package Options
- 56-Pin RSH Very Thin Quad Flatpack (No Lead) (VQFN)
- 64-Pin PAG Thin Quad Flatpack (TQFP)
- 80-Pin PN Low-Profile Quad Flatpack (LQFP)
- Temperature Options
- T: -40℃ to 105℃
- S: -40℃ to 125℃
- Q: -40℃ to 125℃ (AEC Q100 Qualification for Automotive Applications)
Applications
- Appliances
- Building Automation
- Electric Vehicle/Hybrid Electric Vehicle (EV/HEV)
- Powertrain
- Factory Automation
- Grid Infrastructure
- Medical, Healthcare and Fitness
- Motor Drives
- Power Delivery
- Telecom Infrastructure
- Test and Measurement
C527515 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TMS320F28035PAGT | TI | Alt. Packaging | TQFP-64(10x10) | 3,456 | $ 4.3911 | ||
| TMS320F28034PAGS | TI | Similar | TQFP-64(10x10) | 8 | $ 13.3577 | ||
| TMS320F28035PAGQ | TI | Similar | TQFP-64(10x10) | 37 | $ 7.5278 | ||
| TMS320F28034PAGQR | TI | Similar | TQFP-64(10x10) | 0 | $ 5.1037 | ||
| TMS320F28035PAGS | TI | Similar | TQFP-64(10x10) | 0 | $ 5.658 |



