TI THS4130IDR
| Manufacturer | |
| MPN | THS4130IDR |
| LCSC Part # | C527506 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | THS413x High-Speed, Low-Noise, Fully-Differential I/O Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 78ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 51V/us | |
| Input Offset Current(Ios) | 500nA | |
| Input offset current drift(Ios TC) | 2nA/℃ | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Adjustable output common-mode voltage;Built-in signal filtering | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 2uA | |
| Output Current | 85mA | |
| Power Supply Rejection Ratio (PSRR) | 98dB | |
| Noise density(eN) | 1.3nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Quiescent Current | 15mA | |
| Gain Bandwidth Product | 225MHz | |
| Dual Supply | -15V~-2.5V;2.5V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High Performance 150 MHz, -3 dB Bandwidth (VCC = ±15 V) 51 V/µs Slew Rate –100 dB Third Harmonic Distortion at 250 kHz
Low Noise – 1.3 nV/√Hz Input-Referred Noise
Differential-Input/Differential-Output
Balanced Outputs Reject Common-Mode Noise Reduced Second-Harmonic Distortion Due to Differential Output
Wide Power-Supply Range – VCC = 5 V Single Supply to ±15 V Dual Supply ICC(SD) = 860 µA in Shutdown Mode (THS4130)
The THS413x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
Features
- 150 MHz, -3 dB Bandwidth (VCC = ±15 V)
- 51 V/µs Slew Rate
- –100 dB Third Harmonic Distortion at 250 kHz
- Low Noise – 1.3 nV/√Hz Input-Referred Noise
- Differential-Input/Differential-Output
- Balanced Outputs Reject Common-Mode Noise
- Reduced Second-Harmonic Distortion Due to Differential Output
- Wide Power-Supply Range – VCC = 5 V Single Supply to ±15 V Dual Supply ICC(SD) = 860 µA in Shutdown Mode (THS4130)
Applications
- Single-Ended To Differential Conversion
- Differential ADC Driver
- Differential Antialiasing
- Differential Transmitter And Receiver
- Output Level Shifter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0335 | $ 6.03 |
| 10+ | $ 5.1989 | $ 51.99 |
| 30+ | $ 4.4836 | $ 134.51 |
| 100+ | $ 4.0567 | $ 405.67 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 78ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 51V/us | |
| Input Offset Current(Ios) | 500nA | |
| Input offset current drift(Ios TC) | 2nA/℃ | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Adjustable output common-mode voltage;Built-in signal filtering | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 2uA | |
| Output Current | 85mA | |
| Power Supply Rejection Ratio (PSRR) | 98dB | |
| Noise density(eN) | 1.3nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Quiescent Current | 15mA | |
| Gain Bandwidth Product | 225MHz | |
| Dual Supply | -15V~-2.5V;2.5V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High Performance 150 MHz, -3 dB Bandwidth (VCC = ±15 V) 51 V/µs Slew Rate –100 dB Third Harmonic Distortion at 250 kHz
Low Noise – 1.3 nV/√Hz Input-Referred Noise
Differential-Input/Differential-Output
Balanced Outputs Reject Common-Mode Noise Reduced Second-Harmonic Distortion Due to Differential Output
Wide Power-Supply Range – VCC = 5 V Single Supply to ±15 V Dual Supply ICC(SD) = 860 µA in Shutdown Mode (THS4130)
The THS413x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
Features
- 150 MHz, -3 dB Bandwidth (VCC = ±15 V)
- 51 V/µs Slew Rate
- –100 dB Third Harmonic Distortion at 250 kHz
- Low Noise – 1.3 nV/√Hz Input-Referred Noise
- Differential-Input/Differential-Output
- Balanced Outputs Reject Common-Mode Noise
- Reduced Second-Harmonic Distortion Due to Differential Output
- Wide Power-Supply Range – VCC = 5 V Single Supply to ±15 V Dual Supply ICC(SD) = 860 µA in Shutdown Mode (THS4130)
Applications
- Single-Ended To Differential Conversion
- Differential ADC Driver
- Differential Antialiasing
- Differential Transmitter And Receiver
- Output Level Shifter
C527506 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



