TOS DB107S
| Manufacturer | TOSAsian Brands |
| MPN | DB107S |
| LCSC Part # | C52750557 |
| Packaging | DBS |
| Customer # | |
| Key Attributes | 80A 1V@0.5A 1A 1kV DBS Bridge Rectifiers |
| Datasheet | TOS DB107S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@0.5A | |
| Reverse Leakage Current (Ir) | 5uA@1000V;100uA@1000V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1V@0.5A | |
| Reverse Leakage Current (Ir) | 5uA@1000V;100uA@1000V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,960
2,960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0344 | $ 0.69 |
| 200+ | $ 0.027 | $ 5.40 |
| 600+ | $ 0.0229 | $ 13.74 |
| 1,500+ | $ 0.0204 | $ 30.60 |
| 10,500+ | $ 0.0183 | $ 192.15 |
| 19,500+ | $ 0.0171 | $ 333.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@0.5A | |
| Reverse Leakage Current (Ir) | 5uA@1000V;100uA@1000V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1V@0.5A | |
| Reverse Leakage Current (Ir) | 5uA@1000V;100uA@1000V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
C52750557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DF10S | TOS | Similar | DFS | 1,400 | $ 0.0241 | ||
| DB157S | TOS | Similar | DBS | 5,600 | $ 0.0438 | ||
| DF1510S(XL) | TOS | Similar | DBS | 1,490 | $ 0.0284 | ||
| DB207S | TOS | Similar | DBS | 2,500 | $ 0.0387 | ||
| DF210S | TOS | Similar | DFS | 1,230 | $ 0.0393 |



