TI OPA657U/2K5
| Manufacturer | |
| MPN | OPA657U/2K5 |
| LCSC Part # | C527498 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1.6-GHz, Low-Noise, FET-Input Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 700V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Decompensated stable;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 2pA | |
| Common Mode Rejection Ratio(CMRR) | 89dB | |
| Output Current | 70mA | |
| Noise density(eN) | 4.8nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 14mA | |
| Gain Bandwidth Product | 1.6GHz | |
| Dual Supply | -6V~-4V;4V~6V | |
| Rail to Rail | - | |
| Single Supply | 8V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA657 device combines a high-gain bandwidth, low-distortion, voltage-feedback operational amplifier with a low-voltage noise JFET-input stage to offer a very high dynamic range amplifier for high-precision ADC (analog-to-digital converter) driving or wideband transimpedance applications. Photodiode applications see improved noise and bandwidth using this decompensated, high-gain bandwidth amplifier. Very low level signals can be significantly amplified in a single OPA657 gain stage with exceptional bandwidth and accuracy. Having a high 1.6-GHz gain bandwidth product gives greater than 10-MHz signal bandwidths up to gains of 160 V/V (44 dB). The very low input bias current and capacitance supports this performance even for relatively high source impedances. Broadband photodetector applications benefit from the low-voltage noise JFET inputs for the OPA657. The JFET input contributes virtually no current noise while for broadband applications, a low voltage noise is also required. The low 4.8 nV/√Hz input voltage noise provides exceptional input sensitivity for higher bandwidth applications. The example shown below gives a total equivalent input noise current of 1.8 pA/√Hz over a 10-MHz bandwidth.
Features
- High Gain Bandwidth Product: 1.6 GHz
- High Bandwidth 275 MHz (G = 10)
- Slew Rate 700 V/µs (G = 10, 1-V Step)
- Available in High Grade With Improved DC Specifications
- Operating Temperature Range: -40°C to 85°C
- Low-Input Offset Voltage: ±250 µV
- Low-Input Bias Current: 2 pA
- Low-Input Voltage Noise: 4.8 nV/√Hz
- High-Output Current: 70 mA
- Fast Overdrive Recovery
Applications
- Wideband Photodiode Amplifier
- Wafer Scanning Equipment
- ADC Input Amplifier
- Test and Measurement Front End
- High Gain Precision Amplifier
- Optical Time Domain Reflectometry (OTDR)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.3328 | $ 12.33 |
| 10+ | $ 10.5659 | $ 105.66 |
| 30+ | $ 9.4878 | $ 284.63 |
| 100+ | $ 8.584 | $ 858.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 700V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Decompensated stable;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 2pA | |
| Common Mode Rejection Ratio(CMRR) | 89dB | |
| Output Current | 70mA | |
| Noise density(eN) | 4.8nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 14mA | |
| Gain Bandwidth Product | 1.6GHz | |
| Dual Supply | -6V~-4V;4V~6V | |
| Rail to Rail | - | |
| Single Supply | 8V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA657 device combines a high-gain bandwidth, low-distortion, voltage-feedback operational amplifier with a low-voltage noise JFET-input stage to offer a very high dynamic range amplifier for high-precision ADC (analog-to-digital converter) driving or wideband transimpedance applications. Photodiode applications see improved noise and bandwidth using this decompensated, high-gain bandwidth amplifier. Very low level signals can be significantly amplified in a single OPA657 gain stage with exceptional bandwidth and accuracy. Having a high 1.6-GHz gain bandwidth product gives greater than 10-MHz signal bandwidths up to gains of 160 V/V (44 dB). The very low input bias current and capacitance supports this performance even for relatively high source impedances. Broadband photodetector applications benefit from the low-voltage noise JFET inputs for the OPA657. The JFET input contributes virtually no current noise while for broadband applications, a low voltage noise is also required. The low 4.8 nV/√Hz input voltage noise provides exceptional input sensitivity for higher bandwidth applications. The example shown below gives a total equivalent input noise current of 1.8 pA/√Hz over a 10-MHz bandwidth.
Features
- High Gain Bandwidth Product: 1.6 GHz
- High Bandwidth 275 MHz (G = 10)
- Slew Rate 700 V/µs (G = 10, 1-V Step)
- Available in High Grade With Improved DC Specifications
- Operating Temperature Range: -40°C to 85°C
- Low-Input Offset Voltage: ±250 µV
- Low-Input Bias Current: 2 pA
- Low-Input Voltage Noise: 4.8 nV/√Hz
- High-Output Current: 70 mA
- Fast Overdrive Recovery
Applications
- Wideband Photodiode Amplifier
- Wafer Scanning Equipment
- ADC Input Amplifier
- Test and Measurement Front End
- High Gain Precision Amplifier
- Optical Time Domain Reflectometry (OTDR)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



