TI OPA2171AQDRQ1
| Manufacturer | |
| MPN | OPA2171AQDRQ1 |
| LCSC Part # | C527493 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single-Supply, General-Purpose Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.8mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 4pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 475uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA171-Q1 family of devices is a 36-V, single-supply, low-noise operational amplifier (op amp) with the ability to operate on supplies ranging from 2.7 V (±1.35 V) to 36 V (±18 V). This device is available in micro-packages and offers low offset, drift, and bandwidth with low quiescent current. The single, dual, and quad versions all have identical specifications for maximum design flexibility. Unlike most op amps, which are specified at only one supply voltage, the OPAx171-Q1 family of devices is specified from 2.7 to 36 V. Input signals beyond the supply rails do not cause phase reversal. The OPAx171-Q1 family of devices is stable with capacitive loads up to 300 pF. The input can operate 100 mV below the negative rail and within 2 V of the top rail during normal operation. The device can operate with full rail-to-rail input 100 mV beyond the top rail, but with reduced performance within 2 V of the top rail. The OPAx171-Q1 op amp is specified from -40°C to +125°C.
Features
- Qualified for Automotive Applications
- AEC-Q100 Test Guidance With the Following:
- Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature
- Device HBM ESD Classification Level:
- Level 3A for OPA171-Q1
- Level 3A for OPA2171-Q1
- Level 2 OPA4171-Q1
- Device CDM ESD Classification Level
- Level C4A for OPA171-Q1
- Level C6 for OPA2171-Q1
- Level C6 for OPA4171-Q1
- Supply Range: 2.7 to 36 V, ±1.35 to ±18 V
- Low Noise: 14 nV/√Hz
- Low Offset Drift: ±0.3 μV/°C (typ)
- RFI Filtered Inputs
- Input Range Includes the Negative Supply
- Input Range Operates to Positive Supply Rail-to-Rail Output
- Gain Bandwidth: 3 MHz
- Low Quiescent Current: 475 μA per Amplifier
- High Common-Mode Rejection: 120 dB (typ)
- Low Input Bias Current: 8 pA
- Industry-Standard Package: 5-Pin Small-Outline Transistor SOT-23 (DBV) Package
Applications
- Tracking Amplifier in Power Modules
- Merchant Power Supplies
- Transducer Amplifiers
- Bridge Amplifiers
- Temperature Measurements
- Strain Gauge Amplifiers
- Precision Integrators
- Battery-Powered Instruments
- Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1104 | $ 1.11 |
| 10+ | $ 0.8874 | $ 8.87 |
| 30+ | $ 0.775 | $ 23.25 |
| 100+ | $ 0.6643 | $ 66.43 |
| 500+ | $ 0.5976 | $ 298.80 |
| 1,000+ | $ 0.5634 | $ 563.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.8mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 4pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 475uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA171-Q1 family of devices is a 36-V, single-supply, low-noise operational amplifier (op amp) with the ability to operate on supplies ranging from 2.7 V (±1.35 V) to 36 V (±18 V). This device is available in micro-packages and offers low offset, drift, and bandwidth with low quiescent current. The single, dual, and quad versions all have identical specifications for maximum design flexibility. Unlike most op amps, which are specified at only one supply voltage, the OPAx171-Q1 family of devices is specified from 2.7 to 36 V. Input signals beyond the supply rails do not cause phase reversal. The OPAx171-Q1 family of devices is stable with capacitive loads up to 300 pF. The input can operate 100 mV below the negative rail and within 2 V of the top rail during normal operation. The device can operate with full rail-to-rail input 100 mV beyond the top rail, but with reduced performance within 2 V of the top rail. The OPAx171-Q1 op amp is specified from -40°C to +125°C.
Features
- Qualified for Automotive Applications
- AEC-Q100 Test Guidance With the Following:
- Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature
- Device HBM ESD Classification Level:
- Level 3A for OPA171-Q1
- Level 3A for OPA2171-Q1
- Level 2 OPA4171-Q1
- Device CDM ESD Classification Level
- Level C4A for OPA171-Q1
- Level C6 for OPA2171-Q1
- Level C6 for OPA4171-Q1
- Supply Range: 2.7 to 36 V, ±1.35 to ±18 V
- Low Noise: 14 nV/√Hz
- Low Offset Drift: ±0.3 μV/°C (typ)
- RFI Filtered Inputs
- Input Range Includes the Negative Supply
- Input Range Operates to Positive Supply Rail-to-Rail Output
- Gain Bandwidth: 3 MHz
- Low Quiescent Current: 475 μA per Amplifier
- High Common-Mode Rejection: 120 dB (typ)
- Low Input Bias Current: 8 pA
- Industry-Standard Package: 5-Pin Small-Outline Transistor SOT-23 (DBV) Package
Applications
- Tracking Amplifier in Power Modules
- Merchant Power Supplies
- Transducer Amplifiers
- Bridge Amplifiers
- Temperature Measurements
- Strain Gauge Amplifiers
- Precision Integrators
- Battery-Powered Instruments
- Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



