LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP38692MPX-ADJ/NOPB product image
  • LP38692MPX-ADJ/NOPB thumbnail 1
  • LP38692MPX-ADJ/NOPB thumbnail 2
  • LP38692MPX-ADJ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP38692MPX-ADJ/NOPBRoHS

Manufacturer
MPN
LP38692MPX-ADJ/NOPB
LCSC Part #
C527485
Packaging
SOT-223-5
Customer #
Key Attributes
1A, 10V, adjustable low-dropout regulator with enable function
Datasheetpdf iconTI LP38692MPX-ADJ/NOPB
In-Stock: 103
103 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8454$ 0.85
10+$ 0.8275$ 8.28
30+$ 0.8161$ 24.48
100+$ 0.8047$ 80.47
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-5
Output Voltage1.25V~9V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)55uA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The LP38690-ADJ and LP38692-ADJ low dropout CMOS linear regulators provide 2.5% precision reference voltage, extremely low dropout voltage (450 mV at 1-A load current, VOUT = 5 V) and excellent AC performance utilizing ultralow equivalent series resistance (ESR) ceramic output capacitors. The low thermal resistance of the WSON and SOT223 packages allow the full operating current to be used even in high ambient temperature environments. The use of a PMOS power transistor means that no DC base drive current is required to bias it allowing ground pin current to remain below 100 μA regardless of load current, input voltage, or operating temperature. Dropout Voltage: 450 mV (typical) at 1 A (typical 5-V out) Ground Pin Current: 55 μA (typical) at full load Adjust Pin Voltage: 2.5% (25°C) accuracy

Features

AI Translation
  • Input Voltage Range: 2.7 V to 10 V
  • Output Voltage Range: 1.25 V to 9 V
  • 2.5% Adjust Pin Voltage Accuracy (25°C)
  • Low Dropout Voltage: 450 mV at 1 A (5-V Typical VOUT)
  • Precision (Trimmed) Bandgap Reference
  • Ensured Specs for -40°C to +125°C
  • 1-μA Off-State Quiescent Current
  • Thermal Overload Protection
  • Foldback Current Limiting
  • Enable (EN) Pin (LP38692-ADJ)
  • 5-Pin SOT-223 and 6-Pin WSON Packages

Applications

AI Translation
  • Hard Disk Drives
  • Notebook Computers
  • Battery-Powered Devices
  • Portable Instrumentation