LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sungine GC1302 product image
  • GC1302 thumbnail 1
  • GC1302 thumbnail 2
  • GC1302 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Sungine GC1302RoHS

Manufacturer
SungineAsian Brands
MPN
GC1302
LCSC Part #
C5274827
Packaging
SOP-8
Customer #
Key Attributes
Trickle charging time-base chip
Datasheetpdf iconSungine GC1302
In-Stock: 445
445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3248$ 1.62
50+$ 0.2558$ 12.79
200+$ 0.2166$ 43.32
500+$ 0.1797$ 89.85
2,000+$ 0.1633$ 326.60
5,000+$ 0.1534$ 767.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerSungine
PackagingSOP-8
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
FeaturesInsideSRAM/NVRAM;Backup power management and battery charging
crystal oscillatorExternal
Current - Supply300nA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The GC1302 integrates an RTC, a 100-year calendar, and 31 bytes of static RAM. Data transfer with a microprocessor is performed via a simple serial interface. The device provides seconds, minutes, hours, day of week, date, month, and year information, and automatically adjusts the end-of-month date based on the month or leap year. The clock operates in either 24-hour or 12-hour mode; in 12-hour mode, AM/PM indication distinguishes between morning and afternoon.

The GC1302 interfaces with a microprocessor using a simple 3-wire synchronous serial protocol:

  • RST (reset);
  • I/O (data line);
  • SCLK (serial clock).

Data can be transferred to or from the CLOCK/RAM one byte at a time, or in a burst of up to 31 bytes. Designed for low-voltage operation, power consumption for maintaining data and clock information is less than 1µW.

In addition to its basic timekeeping function, the GC1302 features a programmable trickle charger and dual power supply pins for convenient connection of primary and backup power sources. It also provides 31 bytes of scratchpad RAM.

Features

AI Translation
  • Real-time clock (RTC) with seconds, minutes, hours, day of week, date, month, and year; leap year correction ensures accurate calendar display through 2100;
  • 31 bytes of NVRAM data storage;
  • Simple 3-wire serial I/O interface;
  • Operating voltage: 2.0V~5.5V;
  • Current consumption less than 300nA at supply voltage of 2.0V;
  • Burst mode read/write of consecutive Clock/RAM addresses;
  • Available in DIP8 and SOP8 packages;
  • TTL compatible (Vcc = 5V);
  • Pin functions and parameters fully compatible with Dallas DS1302.