LUTE 1812L150/30GR
| Manufacturer | LUTEAsian Brands |
| MPN | 1812L150/30GR |
| LCSC Part # | C52748007 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 30V 1.5A 40A 3A 40mΩ 1812 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.5A | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W | |
| Trip Current | 3A | |
| Height | 1.5mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 40mΩ | |
| Resistance - Post Trip (R1) (Max) | 160mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,560
1,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0751 | $ 0.75 |
| 100+ | $ 0.0629 | $ 6.29 |
| 300+ | $ 0.0567 | $ 17.01 |
| 1,500+ | $ 0.0522 | $ 78.30 |
| 4,500+ | $ 0.0485 | $ 218.25 |
| 10,500+ | $ 0.0466 | $ 489.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 1.5A | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W | |
| Trip Current | 3A | |
| Height | 1.5mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 40mΩ | |
| Resistance - Post Trip (R1) (Max) | 160mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



