LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1812L075/30GR product image
  • 1812L075/30GR thumbnail 1
  • 1812L075/30GR thumbnail 2
  • 1812L075/30GR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1812L075/30GRRoHS

Manufacturer
LUTEAsian Brands
MPN
1812L075/30GR
LCSC Part #
C52748005
Packaging
1812
Customer #
Key Attributes
30V 750mA 40A 1.5A 90mΩ 1812 PTC Resettable Fuses RoHS
Datasheetpdf iconLUTE 1812L075/30GR
In-Stock: 2,190
2,190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0676$ 0.68
100+$ 0.0566$ 5.66
300+$ 0.0511$ 15.33
1,500+$ 0.047$ 70.50
4,500+$ 0.0436$ 196.20
10,500+$ 0.042$ 441.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current750mA
Current - Max40A
Power Dissipation1.2W
Trip Current1.5A
Height1.1mm
Length4.73mm
Width3.41mm
Resistance @ 25℃90mΩ
Time to Trip(Max)200ms
Resistance - Post Trip (R1) (Max)450mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece