TI LM5020MMX-1/NOPB
| Manufacturer | |
| MPN | LM5020MMX-1/NOPB |
| LCSC Part # | C527475 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | 100V Current Mode PWM Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | High voltage direct start;Adjustable soft-start;Under-voltage lockout;Leading edge blanking;Slope compensation;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback;Forward | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 179kHz~225kHz | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 13V~90V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | High voltage direct start;Adjustable soft-start;Under-voltage lockout;Leading edge blanking;Slope compensation;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection |
| Type | Description | |
|---|---|---|
| Topology | Flyback;Forward | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 179kHz~225kHz | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 13V~90V |
Introduction
The LM5020 high voltage pulse-width-modulation (PWM) controller contains all of the features needed to implement single ended primary power converter topologies. Output voltage regulation is based on current-mode control, which eases the design of loop compensation while providing inherent line feedforward. The LM5020 includes a high-voltage start-up regulator that operates over a wide input range up to 100V. The PWM controller is designed for high speed capability including an oscillator frequency range to 1MHz and total propagation delays less than 100ns. Additional features include an error amplifier, precision reference, line under-voltage lockout, cycleby-cycle current limit, slope compensation, softstart, oscillator synchronization capability and thermal shutdown. The controller is available in both VSSOP10 and WSON-10 packages.
Features
- Internal Start-up Bias Regulator
- Error Amplifier
- Precision Voltage Reference
- Programmable Softstart
- 1A Peak Gate Driver
- Maximum Duty Cycle Limiting (80% for LM5020-1 or 50% for LM5020-2)
- Programmable Line Under Voltage Lockout (UVLO) with Adjustable Hysteresis
- Cycle-by-Cycle Over-Current Protection
- Slope Compensation (LM5020-1)
- Programmable Oscillator Frequency with Synchronization Capability
- Current Sense Leading Edge Blanking
- Thermal Shutdown Protection
Applications
- Telecommunication Power Converters
- Industrial Power Converters
- Automotive Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9529 | $ 2.95 |
| 10+ | $ 2.5121 | $ 25.12 |
| 30+ | $ 2.2363 | $ 67.09 |
| 100+ | $ 1.9539 | $ 195.39 |
| 500+ | $ 1.8266 | $ 913.30 |
| 1,000+ | $ 1.7711 | $ 1771.10 |
Standard Packaging3500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | High voltage direct start;Adjustable soft-start;Under-voltage lockout;Leading edge blanking;Slope compensation;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback;Forward | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 179kHz~225kHz | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 13V~90V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Features | High voltage direct start;Adjustable soft-start;Under-voltage lockout;Leading edge blanking;Slope compensation;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection |
| Type | Description | |
|---|---|---|
| Topology | Flyback;Forward | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 179kHz~225kHz | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 13V~90V |
Introduction
The LM5020 high voltage pulse-width-modulation (PWM) controller contains all of the features needed to implement single ended primary power converter topologies. Output voltage regulation is based on current-mode control, which eases the design of loop compensation while providing inherent line feedforward. The LM5020 includes a high-voltage start-up regulator that operates over a wide input range up to 100V. The PWM controller is designed for high speed capability including an oscillator frequency range to 1MHz and total propagation delays less than 100ns. Additional features include an error amplifier, precision reference, line under-voltage lockout, cycleby-cycle current limit, slope compensation, softstart, oscillator synchronization capability and thermal shutdown. The controller is available in both VSSOP10 and WSON-10 packages.
Features
- Internal Start-up Bias Regulator
- Error Amplifier
- Precision Voltage Reference
- Programmable Softstart
- 1A Peak Gate Driver
- Maximum Duty Cycle Limiting (80% for LM5020-1 or 50% for LM5020-2)
- Programmable Line Under Voltage Lockout (UVLO) with Adjustable Hysteresis
- Cycle-by-Cycle Over-Current Protection
- Slope Compensation (LM5020-1)
- Programmable Oscillator Frequency with Synchronization Capability
- Current Sense Leading Edge Blanking
- Thermal Shutdown Protection
Applications
- Telecommunication Power Converters
- Industrial Power Converters
- Automotive Systems
C527475 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



