Sungine CD4081BP
| Manufacturer | SungineAsian Brands |
| MPN | CD4081BP |
| LCSC Part # | C5274734 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | IC GATE AND 4CH SOP-14 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Sungine | |
| Packaging | SOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000B Series | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 250nA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 250ns@5V,50pF;100ns@10V,50pF;70ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4081B is a monolithic wide-voltage CMOS IC featuring low power consumption, strong noise immunity, and high application flexibility. It offers symmetrical source and drain current drive capability, conforming to the CD4000B series output driver standard. These drivers buffer the outputs to provide higher gain and improved switching performance. Protection diodes are configured between VDD and VSS to protect all inputs against electrostatic discharge.
Features
- TTL compatible
- Available in 5V, 10V, and 15V versions
- Symmetrical output performance
- Maximum input current: 1μA (at 15V, full temperature range)
- Package: DIP14 and SOP14
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Sungine | |
| Packaging | SOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000B Series | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 250nA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 250ns@5V,50pF;100ns@10V,50pF;70ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4081B is a monolithic wide-voltage CMOS IC featuring low power consumption, strong noise immunity, and high application flexibility. It offers symmetrical source and drain current drive capability, conforming to the CD4000B series output driver standard. These drivers buffer the outputs to provide higher gain and improved switching performance. Protection diodes are configured between VDD and VSS to protect all inputs against electrostatic discharge.
Features
- TTL compatible
- Available in 5V, 10V, and 15V versions
- Symmetrical output performance
- Maximum input current: 1μA (at 15V, full temperature range)
- Package: DIP14 and SOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



