HTCSEMI HT2282ARZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT2282ARZ |
| LCSC Part # | C5274699 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High voltage rail to rail low noise operational amplifier |
| Description | 2mV 25pA 15V/us 130dB 3V~36V 3.5MHz Rail-to-Rail Output SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
735 
735
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3744 | $ 1.87 |
50+ | $ 0.3048 | $ 15.24 |
150+ | $ 0.275 | $ 41.25 |
1,000+ | $ 0.2378 | $ 237.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$