NCC HHXC800GRA470MJA0G
| Manufacturer | |
| Mfr. Part # | HHXC800GRA470MJA0G |
| LCSC Part # | C5274650 |
| Package | SMD,D10xL10mm |
| Customer # | |
| Description | 80V 47uF ±20% SMD,D10xL10mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Package | SMD,D10xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
425 
425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8905 | $ 0.89 |
10+ | $ 0.7224 | $ 7.22 |
30+ | $ 0.6383 | $ 19.15 |
100+ | $ 0.5558 | $ 55.58 |
500+ | $ 0.506 | $ 253.00 |
1,000+ | $ 0.4795 | $ 479.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$