HI-LINK HLK-5LD15
| Manufacturer | HI-LINKAsian Brands |
| MPN | HLK-5LD15 |
| LCSC Part # | C52746168 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | 15V 500mA AC/DC-DC Through Hole,25.4x25.4mm AC DC Converters RoHS |
| Datasheet | HI-LINK HLK-5LD15 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,25.4x25.4mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 100mVp-p | |
| Height | 19mm | |
| Output Voltage | 15V | |
| Output Current(Max) | 500mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 5W | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,25.4x25.4mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 100mVp-p | |
| Height | 19mm | |
| Output Voltage | 15V | |
| Output Current(Max) | 500mA | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Output Power | 5W | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Introduction
5W ultra-compact series module power supplies are designed for customers requiring small form factor and high efficiency. They feature universal input voltage range, low temperature rise, low power consumption, high efficiency, high reliability, and high safety isolation. Widely adopted in smart home, automation control, communication equipment, instrumentation, and other industries.
Features
- Ultra-thin, ultra-compact, smallest footprint in the industry
- Universal input voltage (85~305Vac)
- Low power consumption, eco-friendly, no-load power loss <0.1W
- Low ripple, low noise
- Output short-circuit and overcurrent protection with auto-recovery
- High efficiency, high power density
- Input/output isolation withstand voltage 3000Vac
- 100% full-load burn-in and testing
- High reliability, long-life design, continuous operating time >100,000 hours
- Meets UL and CE requirements; product design complies with EMC and safety regulations
- Encapsulated with high-quality eco-friendly waterproof thermally conductive potting compound; moisture-proof, vibration-resistant, meets IP65 waterproof and dustproof standard
- Cost-effective solution, excellent price-to-performance ratio
- No external circuitry required for operation
Applications
Smart home, automation control, communication equipment, instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.365 | $ 3.37 |
| 10+ | $ 2.8871 | $ 28.87 |
| 30+ | $ 2.6036 | $ 78.11 |
| 144+ | $ 2.3168 | $ 333.62 |
| 432+ | $ 2.1839 | $ 943.44 |
| 1,008+ | $ 2.124 | $ 2140.99 |
Standard Packaging144/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,25.4x25.4mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 100mVp-p | |
| Height | 19mm | |
| Output Voltage | 15V | |
| Output Current(Max) | 500mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 5W | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,25.4x25.4mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 100mVp-p | |
| Height | 19mm | |
| Output Voltage | 15V | |
| Output Current(Max) | 500mA | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Output Power | 5W | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Introduction
5W ultra-compact series module power supplies are designed for customers requiring small form factor and high efficiency. They feature universal input voltage range, low temperature rise, low power consumption, high efficiency, high reliability, and high safety isolation. Widely adopted in smart home, automation control, communication equipment, instrumentation, and other industries.
Features
- Ultra-thin, ultra-compact, smallest footprint in the industry
- Universal input voltage (85~305Vac)
- Low power consumption, eco-friendly, no-load power loss <0.1W
- Low ripple, low noise
- Output short-circuit and overcurrent protection with auto-recovery
- High efficiency, high power density
- Input/output isolation withstand voltage 3000Vac
- 100% full-load burn-in and testing
- High reliability, long-life design, continuous operating time >100,000 hours
- Meets UL and CE requirements; product design complies with EMC and safety regulations
- Encapsulated with high-quality eco-friendly waterproof thermally conductive potting compound; moisture-proof, vibration-resistant, meets IP65 waterproof and dustproof standard
- Cost-effective solution, excellent price-to-performance ratio
- No external circuitry required for operation
Applications
Smart home, automation control, communication equipment, instrumentation
C52746168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HLK-5LD12 | HI-LINK | Similar | Through Hole,25.4x25.4mm | 15 | $ 3.0896 |



