LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC7565IAPWR product image
  • DAC7565IAPWR thumbnail 1
  • DAC7565IAPWR thumbnail 2
  • DAC7565IAPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC7565IAPWRRoHS

Manufacturer
MPN
DAC7565IAPWR
LCSC Part #
C527453
Packaging
TSSOP-16
Customer #
Key Attributes
10us 2.7V~5.5V 0.5LSB TSSOP-16 Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconTI DAC7565IAPWR
In-Stock: 199
199 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.954$ 9.95
10+$ 8.5609$ 85.61
30+$ 7.7113$ 231.34
100+$ 6.9984$ 699.84
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingTSSOP-16
Settling Time10us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.3uA
FunctionBuilt-in reference source;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity0.5LSB
Number of Channels4
Resolution (Bits)12;-
Interface TypeSPI;QSPI;MICROWIRE

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The DAC7565 is a low-power, voltage-output, four-channel, 12-bit digital-to-analog converter (DAC). The device includes a 2.5V, 2ppm/°C internal reference (enabled by default), giving a full-scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.02% and can source up to 20mA at the VREFH/VREFOUT pin. The device is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The DAC7565 uses a versatile 3-wire serial interface that operates at clock rates up to 50MHz. The interface is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces. The DAC7565 incorporates a power-on-reset circuit that ensures the DAC output powers up at either zero-scale or mid-scale until a valid code is written to the device. The device contains a power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 1.3μA at 5V. Power consumption is 2.9mW at 3V, reducing to 1.5μW in power-down mode. The low power consumption, internal reference, and small footprint make this device ideal for portable, battery-operated equipment. The DAC7565 is drop-in and functionally compatible with the DAC8165 and DAC8565, and functionally compatible with the DAC7564, DAC8164 and DAC8564. All these devices are available in a TSSOP-16 package.

Features

AI Translation
  • Relative Accuracy: 0.5LSB
  • Glitch Energy: 0.15nV-s
  • Internal Reference: 2.5V Reference Voltage (enabled by default), 0.004% Initial Accuracy (typ), 2ppm/°C Temperature Drift (typ), 5ppm/°C Temperature Drift (max)
  • 20mA Sink/Source Capability
  • Asynchronous Clear to Zero-Scale or Mid-Scale
  • Ultra-Low Power Operation: 1mA at 5V
  • Wide Power-Supply Range: +2.7V to +5.5V
  • 12-Bit Monotonic Over Temperature Range
  • Settling Time: 10μs to ±0.024% Full-Scale Range (FSR)
  • Low-Power Serial Interface with Schmitt-Triggered Inputs: Up to 50MHz
  • On-Chip Output Buffer Amplifier with Rail-to-Rail Operation
  • 1.8V to 5.5V Logic Compatibility
  • Temperature Range: -40°C to +105°C

Applications

AI Translation
  • Portable Instrumentation
  • Closed-Loop Servo-Control
  • Process Control, PLCs
  • Data Acquisition Systems
  • Programmable Attenuation
  • PC Peripherals