kinghelm KH-SK12F14-G10
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SK12F14-G10 |
| LCSC Part # | C5274508 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Right Angle SPDT Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 15.6mm | |
| Length | 13mm | |
| Width | 6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 15.6mm | |
| Length | 13mm | |
| Width | 6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 160
160 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364 | $ 0.73 |
| 200+ | $ 0.0284 | $ 5.68 |
| 1,000+ | $ 0.0231 | $ 23.10 |
| 2,000+ | $ 0.0205 | $ 41.00 |
| 10,000+ | $ 0.0182 | $ 182.00 |
| 20,000+ | $ 0.017 | $ 340.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 15.6mm | |
| Length | 13mm | |
| Width | 6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 15.6mm | |
| Length | 13mm | |
| Width | 6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C5274508 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



