kinghelm KH-SK12D02-VG3H
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SK12D02-VG3H |
| LCSC Part # | C5274507 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Right Angle SPDT Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 7.5mm | |
| Length | 8.6mm | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 7.5mm | |
| Length | 8.6mm | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 580
580 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0474 | $ 0.47 |
| 100+ | $ 0.0377 | $ 3.77 |
| 300+ | $ 0.0328 | $ 9.84 |
| 2,000+ | $ 0.0279 | $ 55.80 |
| 4,000+ | $ 0.0249 | $ 99.60 |
| 10,000+ | $ 0.0235 | $ 235.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 7.5mm | |
| Length | 8.6mm | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 7.5mm | |
| Length | 8.6mm | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C5274507 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



