LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4056BM96 product image
  • CD4056BM96 thumbnail 1
  • CD4056BM96 thumbnail 2
  • CD4056BM96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4056BM96RoHS

Manufacturer
MPN
CD4056BM96
LCSC Part #
C527450
Packaging
SOIC-16
Customer #
Key Attributes
CMOS Liquid-Crystal Display Drivers
Datasheetpdf iconTI CD4056BM96
In-Stock: 552
552 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1045$ 1.10
10+$ 0.9174$ 9.17
30+$ 0.8149$ 24.45
100+$ 0.6978$ 69.78
500+$ 0.6458$ 322.90
1,000+$ 0.623$ 623.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerTI
PackagingSOIC-16
Voltage - Supply3V~18V
Frequency-
Operating Temperature-55℃~+125℃
Display Configurations(bit)-
Pd - Power Dissipation500mW
Quiescent Current-
Display Configurations(Segment)7 Segment
Interface-
Features-
Current - Supply40nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

CD4055B and CD4056B types are single-digit BCD-to-7-segment decoder/driver circuits that provide level-shifting functions on the chip. This feature permits the BCD input-signal swings (VDD to Vss) to be the same as or different from the 7-segment output-signal swings (VDD to VEE). For example, the BCD input-signal swings (VDD to VSS) may be as small as 0 to -3V, whereas the output-display drive-signal swing (VDD to VEE) may be as large as from 0 to -15V. VDD to VEE exceeds 15V, VDD to VSS should be at least 4V (0 to -4V). The 7-segment outputs are controlled by the DISPLAY-FREQUENCY (DF) input which causes the selected segment outputs to be low, high, or a square-wave output (for liquid-crystal displays). When the DF input is low the output segments will be high when selected by the BCD inputs. When the DF input is high, the output segments will be low when selected by the BCD inputs. When a square-wave is present at the DF input, the selected segments will have a square-wave output that is 180° out of phase with the DF input. Those segments which are not selected will have a squarewave output that is in phase with the input. DF square-wave repetition rates for liquid crystal displays usually range from 30Hz (well above flicker rate) to 200Hz (well below the upper limit of the liquid-crystal frequency response). The CD4055B provides a level-shifted high-amplitude DF output which is required for driving the common electrode in liquid-crystal displays. The CD4056B provides a strobed-latch function at the BCD inputs. Decoding of all input combinations on the CD4055B and CD4056B provides displays of 0 to 9 as well as L, P, H, A, -, and a blank position. The CD4054B provides level shifting similar to the CD4055B and CD4056B independently strobed latches, and common DF control on 4 signal lines. The CD4054B is intended to provide drive-signal compatibility with the CD4055B and CD4056B 7-segment decoder types for the decimal point, colon, polarity, and similar display lines.

Features

AI Translation
  • Operation of liquid crystals with CMOS circuits provides ultra-low-power displays
  • Equivalent ac output drive for liquid crystal displays - no external capacitor require
  • Voltage doubling across display, e.g. VDD - VEE = 18 V results in effective 36 V p-p drive across selected display segments
  • Low- or high-output level dc drive for other types of displays
  • On-chip logic-level conversion for different input- and output-level swings
  • Full decoding of all input combinations: 0 - 9, L, H, P, A, -, and blank positions
  • Strobed-latch function - CD4054B Series and CD4056B Series
  • DISPLAY-FREQUENCY (DF) output for liquid-crystal common-line drive signal - CD4055B Series (CD4054B Series also: see introductory text)
  • Tested for quiescent current at 20 V
  • Maximum input current of 1 μA at 18 V over full package temperature range; 100 nA at 18 V and 25°C
  • Noise margin (over full package temperature range): 1 V at VDD = 5 V, 2 V at VDD = 10 V, 2.5 V at VDD = 15 V
  • 5-V, 10-V, and 15-V parametric ratings

Applications

AI Translation
  • General-purpose displays
  • Calculators and meters
  • Wall and table clocks
  • Industrial control panels
  • Portable lab instruments
  • Panel meters
  • Auto dashboard displays
  • Appliance control panels