LGE BAT54SW
| Manufacturer | LGEAsian Brands |
| MPN | BAT54SW |
| LCSC Part # | C5274444 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V | |
| Reverse Leakage Current (Ir) | 200uA | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 880
880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0262 | $ 0.52 |
| 200+ | $ 0.0205 | $ 4.10 |
| 600+ | $ 0.0174 | $ 10.44 |
| 3,000+ | $ 0.0155 | $ 46.50 |
| 9,000+ | $ 0.0139 | $ 125.10 |
| 21,000+ | $ 0.013 | $ 273.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V | |
| Reverse Leakage Current (Ir) | 200uA | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



