LGE BAT46W
| Manufacturer | LGEAsian Brands |
| MPN | BAT46W |
| LCSC Part # | C5274428 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | SOD-123 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1V | |
| Reverse Leakage Current (Ir) | 5uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Current - Rectified | 150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0245 | $ 0.49 |
| 200+ | $ 0.0192 | $ 3.84 |
| 600+ | $ 0.0163 | $ 9.78 |
| 3,000+ | $ 0.0139 | $ 41.70 |
| 9,000+ | $ 0.0124 | $ 111.60 |
| 21,000+ | $ 0.0116 | $ 243.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | SOD-123 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1V | |
| Reverse Leakage Current (Ir) | 5uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Current - Rectified | 150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



