LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
TI ADS1258IRTCR product image
  • ADS1258IRTCR thumbnail 1
  • ADS1258IRTCR thumbnail 2
  • ADS1258IRTCR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI ADS1258IRTCRRoHS

Manufacturer
MPN
ADS1258IRTCR
LCSC Part #
C527439
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
16-Channel, 24-Bit Analog-to-Digital Converter
Datasheetpdf iconTI ADS1258IRTCR
In-Stock: 3,483
3,483 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.2122$ 13.0801$ 13.08
10+$ 10.3621$ 10.2585$ 102.59
30+$ 9.2572$ 9.1647$ 274.94
100+$ 8.331$ 8.2477$ 824.77
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVQFN-48-EP(7x7)
Operating Temperature-40℃~+105℃
InterfaceSPI
Quiescent Current (Iq)85uA
Voltage - Supply5V
Number of Channels8
Integral non - linearity-
Clock/OscillatorBuilt-in;External
Clock Frequency32.768kHz;16MHz
FeaturesBipolar input;Multiplexers;Integrated modulator;Built-in digital filter
Voltage ReferenceExternal
Resolution(Bits)125kHz;24
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADS1258 is a 16-channel (multiplexed), low-noise, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC) that provides single-cycle settled data at channel scan rates from 1.8k to 23.7k samples per second (SPS) per channel. A flexible input multiplexer accepts combinations of eight differential or 16 single-ended inputs with a full-scale differential range of 5V or true bipolar range of ±2.5V when operating with a 5V reference. The fourth-order delta-sigma modulator is followed by a fifth-order sinc digital filter optimized for low-noise performance. The differential output of the multiplexer is accessible to allow signal conditioning prior to the input of the ADC. Internal system monitor registers provide supply voltage, temperature, reference voltage, gain, and offset data. An onboard PLL generates the system clock from a 32.768kHz crystal, or can be overridden by an external clock source. A buffered system clock output (15.7MHz) is provided to drive a microcontroller or additional converters. Serial digital communication is handled via an SPI-compatible interface. A simple command word structure controls channel configuration, data rates, digital I/O, monitor functions, etc. Programmable sensor bias current sources can be used to bias sensors or verify sensor integrity. The ADS1258 operates from a unipolar +5V or bipolar ±2.5V analog supply and a digital supply compatible with interfaces ranging from 2.7V to 5.25V. The ADS1258 is available in a QFN-48 package.

Features

AI Translation
  • 24 Bits, No Missing Codes
  • Fixed-Channel or Automatic Channel Scan
  • Fixed-Channel Data Rate: 125kSPS
  • Auto-Scan Data Rate: 23.7kSPS/Channel
  • Single-Conversion Settled Data
  • 16 Single-Ended or 8 Differential Inputs
  • Unipolar (+5V) or Bipolar (±2.5V) Operation
  • Low Noise: 2.8μV_RMS at 1.8kSPS
  • 0.0003% Integral Nonlinearity
  • DC Stability (typical): 0.02μV/°C Offset Drift, 0.4ppm/°C Gain Drift
  • Open-Sensor Detection
  • Conversion Control Pin
  • Multiplexer Output for External Signal Conditioning
  • On-Chip Temperature, Reference, Offset, Gain, and Supply Voltage Readback
  • 42mW Power Dissipation
  • Standby, Sleep, and Power-Down Modes
  • 8 General-Purpose Inputs/Outputs (GPIO)
  • 32.768kHz Crystal Oscillator or External Clock

Applications

AI Translation
  • Medical
  • Process Control
  • Machine and System Monitoring
  • Fast Scan Multi-Channel Instrumentation
  • Industrial Systems
  • Test and Measurement Systems