TI TLV70030DCKR
| Manufacturer | |
| Mfr. Part # | TLV70030DCKR |
| LCSC Part # | C527437 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | 200mA, high PSRR, low IQ, low dropout voltage regulator with enable function |
| Description | 3V Positive Fixed SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
220
220
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1145 | $ 0.57 |
50+ | $ 0.1121 | $ 5.61 |
150+ | $ 0.1104 | $ 16.56 |
500+ | $ 0.1088 | $ 54.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$