TI TLC5926IPWPR
| Manufacturer | |
| Mfr. Part # | TLC5926IPWPR |
| LCSC Part # | C527434 |
| Package | HTSSOP-24-EP |
| Customer # | |
| Description | 30MHz PWM 16 3V~5.5V HTSSOP-24-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | HTSSOP-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,287 
2,287
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6916 | $ 0.69 |
10+ | $ 0.5526 | $ 5.53 |
30+ | $ 0.4832 | $ 14.50 |
100+ | $ 0.4137 | $ 41.37 |
500+ | $ 0.3727 | $ 186.35 |
1,000+ | $ 0.3521 | $ 352.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$