LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC2264IDR product image
  • TLC2264IDR thumbnail 1
  • TLC2264IDR thumbnail 2
  • TLC2264IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC2264IDRRoHS

Manufacturer
MPN
TLC2264IDR
LCSC Part #
C527432
Packaging
SOIC-14
Customer #
Key Attributes
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS
Datasheetpdf iconTI TLC2264IDR
In-Stock: 1,299
1,299 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7428$ 1.74
10+$ 1.4556$ 14.56
30+$ 1.2965$ 38.90
100+$ 1.118$ 111.80
500+$ 1.0385$ 519.25
1,000+$ 1.0028$ 1002.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage950uV
Slew Rate550V/ms
Input Offset Current(Ios)100pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)88dB
Ib - Input Bias Current1pA
Output Current-
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current1mA
Gain Bandwidth Product710kHz
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-8V~8V
Rail to RailRail-to-rail output
Single Supply2.2V~8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLC2262 and TLC2264 are dual and quadruple operational amplifiers. Both devices exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC226x family offers a compromise between the micropower TLC225x and the ac performance of the TLC227x. It has low supply current for battery-powered applications, while still having adequate ac performance for applications that demand it. The noise performance has been dramatically improved over previous generations of CMOS amplifiers.

The TLC226x, exhibiting high input impedance and low noise, are excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLC226xA family is available and has a maximum input offset voltage of 950 μV.

The TLC2262/4 also makes great upgrades to the TLC27M2/L4 or TS27M2/L4 in standard designs. They offer increased output dynamic range, lower noise voltage and lower input offset voltage. This enhanced feature set allows them to be used in a wider range of applications.

Features

AI Translation
  • Output Swing includes Both Supply Rails
  • Low Noise... 12 nV/√Hz Typ at Ø = 1 kHz
  • Low Input Bias Current... 1 pA Typ
  • Fully Specified for Both Single-Supply and Split-Supply Operation
  • Low Power... 500 μA Max
  • Common-Mode Input Voltage Range Includes Negative Rail
  • Low Input Offset Voltage 950 μV Max at TA = 25°C (TLC2262A)
  • Macromodel Included
  • Performance Upgrade for the TS27M2/M4 and TLC27M2/M4
  • Available in Q-Temp Automotive HighRel Automotive Applications
  • Configuration Control/Print Support
  • Qualification to Automotive Standards