TI TCA9617BDGKR
| Manufacturer | |
| MPN | TCA9617BDGKR |
| LCSC Part # | C527429 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | Level conversion FM + I2C bus repeater |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| output type | Open-drain | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 1Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 800mV~5.5V;2.2V~5.5V | |
| Number of Circuits | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TCA9617B is a BiCMOS dual bidirectional buffer designed for I²C bus and SMBus systems. This device provides bidirectional voltage level translation (up-translation and down-translation modes) between low voltage (as low as 0.8V) and higher voltage (2.2V to 5.5V) in mixed-supply applications. During level translation, the device extends I²C and similar bus systems without sacrificing system performance. The TCA9617B buffers the Serial Data (SDA) and Serial Clock (SCL) signals on the I²C bus, enabling two 550pF buses to be connected to a single I²C application. This device can also be used to partition a bus into separate voltage and capacitance segments.
Features
- Dual-channel bidirectional I²C buffer
- Supports Standard Mode, Fast Mode (400kHz), and Fast Mode+ (1MHz) I²C operation
- Side A operating supply voltage range: 0.8V to 5.5V
- Side B operating supply voltage range: 2.2V to 5.5V
- Voltage level translation from 0.8V to 5.5V and 2.2V to 5.5V
- Pin-compatible and functional drop-in replacement for TCA9517
- Active-high repeater enable input
- Open-drain I²C I/O
- 5.5V tolerant I²C and enable input support
- Latch-up-free operation
- Power-off high-impedance I²C bus pins
- Clock stretching and multi-master arbitration supported on-device
- Latch-up performance exceeds 100mA per JESD 78 Class II specification
- ESD protection performance exceeds JESD 22 specification: 4000V Human Body Model (A114-A), 1500V Charged Device Model (C101)
Applications
- Servers
- Routers (telecom switching equipment)
- Industrial equipment
- Products with multiple I2C slave devices and/or long PCB traces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6487 | $ 0.65 |
| 10+ | $ 0.5627 | $ 5.63 |
| 30+ | $ 0.5027 | $ 15.08 |
| 100+ | $ 0.4541 | $ 45.41 |
| 500+ | $ 0.4379 | $ 218.95 |
| 1,000+ | $ 0.4281 | $ 428.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| output type | Open-drain | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 1Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 800mV~5.5V;2.2V~5.5V | |
| Number of Circuits | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TCA9617B is a BiCMOS dual bidirectional buffer designed for I²C bus and SMBus systems. This device provides bidirectional voltage level translation (up-translation and down-translation modes) between low voltage (as low as 0.8V) and higher voltage (2.2V to 5.5V) in mixed-supply applications. During level translation, the device extends I²C and similar bus systems without sacrificing system performance. The TCA9617B buffers the Serial Data (SDA) and Serial Clock (SCL) signals on the I²C bus, enabling two 550pF buses to be connected to a single I²C application. This device can also be used to partition a bus into separate voltage and capacitance segments.
Features
- Dual-channel bidirectional I²C buffer
- Supports Standard Mode, Fast Mode (400kHz), and Fast Mode+ (1MHz) I²C operation
- Side A operating supply voltage range: 0.8V to 5.5V
- Side B operating supply voltage range: 2.2V to 5.5V
- Voltage level translation from 0.8V to 5.5V and 2.2V to 5.5V
- Pin-compatible and functional drop-in replacement for TCA9517
- Active-high repeater enable input
- Open-drain I²C I/O
- 5.5V tolerant I²C and enable input support
- Latch-up-free operation
- Power-off high-impedance I²C bus pins
- Clock stretching and multi-master arbitration supported on-device
- Latch-up performance exceeds 100mA per JESD 78 Class II specification
- ESD protection performance exceeds JESD 22 specification: 4000V Human Body Model (A114-A), 1500V Charged Device Model (C101)
Applications
- Servers
- Routers (telecom switching equipment)
- Industrial equipment
- Products with multiple I2C slave devices and/or long PCB traces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



