TI PGA280AIPWR
| Manufacturer | |
| MPN | PGA280AIPWR |
| LCSC Part # | C527420 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | Zero-Drift, High-Voltage, Programmable Gain Instrumentation Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Quiescent Current | 0.75mA | |
| Gain Bandwidth Product | 6MHz | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.1nA | |
| Features | Zero drift / auto-zero;Programmable gain mode;Digital interface control;Built-in filter;Input fault detection;Overvoltage protection | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 0.3nA | |
| Input Offset Voltage Drift(Vos TC) | 0.2uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PGA280 is a high-precision instrumentation amplifier with digitally-controllable gain and signal integrity test capability. This device offers low offset voltage, near-zero offset and gain drift, excellent linearity, and nearly no 1/f noise with superior common-mode and supply rejection to support high-resolution precision measurement. The 36-V supply capability and wide, high-impedance input range comply with requirements for universal signal measurement. Special circuitry prevents inrush currents from multiplexer (MUX) switching. In addition, the input switch matrix enables easy reconfiguration and system-level diagnostics—overload conditions are indicated. The configurable general-purpose input/output (GPIO) offers several control and communication features. The SPI can be expanded to communicate with more devices, supporting isolation with only four ISO couplers. The PGA280 is available in a TSSOP24 package and is specified from -40°C to +105°C.
Features
- Wide input range: ±15.5 V at ±18-V supply
- Binary gain steps: 128V/V to 1/8 V/V
- Additional scaling factor: 1 V/V and 1% V/V
- Low offset voltage: 3 μV at G = 128
- Near-zero long-term drift of offset voltage
- Near-zero gain drift: 0.5 ppm/°C
- Excellent linearity: 1.5 ppm
- Excellent CMRR: 140 dB
- High input impedance
- Very low 1/f noise
- Differential signal output
- Overload detection
- Input configuration switch matrix
- Wire break test current
- Expandable SPI with checksum
- General-purpose I/O port
- TSSOP-24 package
Applications
- Analog input module
- Data acquisition (DAQ)
- Battery test
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2254 | $ 4.23 |
| 10+ | $ 3.5803 | $ 35.80 |
| 30+ | $ 3.1967 | $ 95.90 |
| 100+ | $ 2.8099 | $ 280.99 |
| 500+ | $ 2.6312 | $ 1315.60 |
| 1,000+ | $ 2.5499 | $ 2549.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Quiescent Current | 0.75mA | |
| Gain Bandwidth Product | 6MHz | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.1nA | |
| Features | Zero drift / auto-zero;Programmable gain mode;Digital interface control;Built-in filter;Input fault detection;Overvoltage protection | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 0.3nA | |
| Input Offset Voltage Drift(Vos TC) | 0.2uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PGA280 is a high-precision instrumentation amplifier with digitally-controllable gain and signal integrity test capability. This device offers low offset voltage, near-zero offset and gain drift, excellent linearity, and nearly no 1/f noise with superior common-mode and supply rejection to support high-resolution precision measurement. The 36-V supply capability and wide, high-impedance input range comply with requirements for universal signal measurement. Special circuitry prevents inrush currents from multiplexer (MUX) switching. In addition, the input switch matrix enables easy reconfiguration and system-level diagnostics—overload conditions are indicated. The configurable general-purpose input/output (GPIO) offers several control and communication features. The SPI can be expanded to communicate with more devices, supporting isolation with only four ISO couplers. The PGA280 is available in a TSSOP24 package and is specified from -40°C to +105°C.
Features
- Wide input range: ±15.5 V at ±18-V supply
- Binary gain steps: 128V/V to 1/8 V/V
- Additional scaling factor: 1 V/V and 1% V/V
- Low offset voltage: 3 μV at G = 128
- Near-zero long-term drift of offset voltage
- Near-zero gain drift: 0.5 ppm/°C
- Excellent linearity: 1.5 ppm
- Excellent CMRR: 140 dB
- High input impedance
- Very low 1/f noise
- Differential signal output
- Overload detection
- Input configuration switch matrix
- Wire break test current
- Expandable SPI with checksum
- General-purpose I/O port
- TSSOP-24 package
Applications
- Analog input module
- Data acquisition (DAQ)
- Battery test
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



