LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH BYC40W-1200PQ-SPT product image
  • BYC40W-1200PQ-SPT thumbnail 1
  • BYC40W-1200PQ-SPT thumbnail 2
  • BYC40W-1200PQ-SPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH BYC40W-1200PQ-SPTRoHS

Manufacturer
SPTECHAsian Brands
MPN
BYC40W-1200PQ-SPT
LCSC Part #
C52741776
Packaging
TO-247-2
Customer #
Key Attributes
70ns 1.2kV 1 Independent 2.6V@40A 40A TO-247-2 Single Diodes RoHS
Datasheetpdf iconSPTECH BYC40W-1200PQ-SPT
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7243$ 1.6381$ 1.64
10+$ 1.4347$ 1.3630$ 13.63
30+$ 1.2769$ 1.2131$ 36.39
90+$ 1.098$ 1.0431$ 93.88
510+$ 1.0183$ 0.9674$ 493.37
1,200+$ 0.9825$ 0.9334$ 1120.08
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSPTECH
PackagingTO-247-2
Reverse Recovery Time (trr)70ns
Voltage - DC Reverse (Vr) (Max)1.2kV
Diode Configuration1 Independent
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.6V@40A
Reverse Leakage Current (Ir)50uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified40A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized to reduce losses and EMI/RFI in high-frequency power regulation systems. Their soft recovery characteristics provide snubbing action in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.

Features

AI Translation
  • Ultra-fast recovery
  • 175℃ operating junction temperature
  • High-frequency operation
  • Low reverse current
  • High surge capability
  • Epitaxial chip structure

Applications

AI Translation
  • Switch-mode power supplies
  • Freewheeling diodes
  • Snubber diodes
  • UPS