SPTECH RHRG30120-SPT
| Manufacturer | SPTECHAsian Brands |
| MPN | RHRG30120-SPT |
| LCSC Part # | C52741770 |
| Packaging | TO-247-2 |
| Customer # | |
| Key Attributes | 65ns 1.2kV 1 Independent 2.7V@30A 30A TO-247-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-247-2 | |
| Reverse Recovery Time (trr) | 65ns | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.7V@30A | |
| Reverse Leakage Current (Ir) | 30uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized for low-loss and low EMI/RFI in high-frequency power regulation systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses represent a minor portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175°C operating junction temperature
- High-frequency operation
- Low reverse current
- High surge capability
- Epitaxial die construction
Applications
AI Translation
- Freewheeling diode
- Snubber diode
- Switching mode power supply
- Uninterruptible power supply
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2428$ 1.1807 | $ 1.18 |
| 10+ | $ 1.0346$ 0.9829 | $ 9.83 |
| 30+ | $ 0.9207$ 0.8747 | $ 26.24 |
| 90+ | $ 0.7922$ 0.7526 | $ 67.73 |
| 510+ | $ 0.7337$ 0.6971 | $ 355.52 |
| 1,200+ | $ 0.7093$ 0.6739 | $ 808.68 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-247-2 | |
| Reverse Recovery Time (trr) | 65ns | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.7V@30A | |
| Reverse Leakage Current (Ir) | 30uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized for low-loss and low EMI/RFI in high-frequency power regulation systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses represent a minor portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175°C operating junction temperature
- High-frequency operation
- Low reverse current
- High surge capability
- Epitaxial die construction
Applications
AI Translation
- Freewheeling diode
- Snubber diode
- Switching mode power supply
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



