SPTECH MUR15120FC-SPT
| Manufacturer | SPTECHAsian Brands |
| MPN | MUR15120FC-SPT |
| LCSC Part # | C52741760 |
| Packaging | TO-220F-2 |
| Customer # | |
| Key Attributes | 55ns 1.2kV 1 Independent 3.3V@15A 15A TO-220F-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F-2 | |
| Reverse Recovery Time (trr) | 55ns | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.3V@15A | |
| Reverse Leakage Current (Ir) | 20uA@1200V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized to reduce losses and EMI/RFI in high-frequency power regulation systems. The soft recovery characteristic of the diodes provides snubbing action in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175℃ operating junction temperature
- High-frequency operation
- Low reverse current
- High surge capability
- Epitaxial chip structure
Applications
AI Translation
- Switch-mode power supplies
- Freewheeling diodes
- Snubber diodes
- UPS
In-Stock: 32
32 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5645$ 0.5363 | $ 0.54 |
| 10+ | $ 0.4474$ 0.4251 | $ 4.25 |
| 50+ | $ 0.3969$ 0.3771 | $ 18.86 |
| 100+ | $ 0.3351$ 0.3184 | $ 31.84 |
| 500+ | $ 0.3075$ 0.2922 | $ 146.10 |
| 1,000+ | $ 0.2896$ 0.2752 | $ 275.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F-2 | |
| Reverse Recovery Time (trr) | 55ns | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.3V@15A | |
| Reverse Leakage Current (Ir) | 20uA@1200V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized to reduce losses and EMI/RFI in high-frequency power regulation systems. The soft recovery characteristic of the diodes provides snubbing action in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175℃ operating junction temperature
- High-frequency operation
- Low reverse current
- High surge capability
- Epitaxial chip structure
Applications
AI Translation
- Switch-mode power supplies
- Freewheeling diodes
- Snubber diodes
- UPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



