LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH STTH20R04D-SPT product image
  • STTH20R04D-SPT thumbnail 1
  • STTH20R04D-SPT thumbnail 2
  • STTH20R04D-SPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH STTH20R04D-SPTRoHS

Manufacturer
SPTECHAsian Brands
MPN
STTH20R04D-SPT
LCSC Part #
C52741656
Packaging
TO-220C-2
Customer #
Key Attributes
35ns 400V 1 Independent 1.35V@20A 20A TO-220C-2 Single Diodes RoHS
Datasheetpdf iconSPTECH STTH20R04D-SPT
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4181$ 0.3972$ 0.40
10+$ 0.3319$ 0.3154$ 3.15
50+$ 0.2945$ 0.2798$ 13.99
100+$ 0.2489$ 0.2365$ 23.65
500+$ 0.2278$ 0.2165$ 108.25
1,000+$ 0.2148$ 0.2041$ 204.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSPTECH
PackagingTO-220C-2
Reverse Recovery Time (trr)35ns
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Independent
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.35V@20A
Reverse Leakage Current (Ir)20uA@400V
Current - Rectified20A
Non-Repetitive Peak Forward Surge Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.

Features

AI Translation
  • Ultra-fast recovery
  • Junction operating temperature 175℃
  • High-frequency operation
  • Low reverse leakage current
  • High surge capability
  • Epitaxial chip structure

Applications

AI Translation
  • Switching mode power supplies
  • Freewheeling diodes, snubber diodes
  • Uninterruptible power supplies