SPTECH MUR1640FCT-SPT
| Manufacturer | SPTECHAsian Brands |
| MPN | MUR1640FCT-SPT |
| LCSC Part # | C52741652 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 30ns 400V 1 Pair Common Cathode 1.45V@8A 8A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 30ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.45V@8A | |
| Reverse Leakage Current (Ir) | 20uA@400V | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized to reduce losses and EMI/RFI in high-frequency power regulation systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175℃ operating junction temperature
- High-frequency operation
- Low reverse current
- High surge capability
- Epitaxial die construction
Applications
AI Translation
- Switching mode power supplies
- Freewheeling diodes, snubber diodes
- Uninterruptible power supplies
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3094 | $ 1.55 |
| 50+ | $ 0.2451 | $ 12.26 |
| 150+ | $ 0.2175 | $ 32.63 |
| 500+ | $ 0.1831 | $ 91.55 |
| 2,000+ | $ 0.1678 | $ 335.60 |
| 5,000+ | $ 0.1586 | $ 793.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 30ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.45V@8A | |
| Reverse Leakage Current (Ir) | 20uA@400V | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized to reduce losses and EMI/RFI in high-frequency power regulation systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175℃ operating junction temperature
- High-frequency operation
- Low reverse current
- High surge capability
- Epitaxial die construction
Applications
AI Translation
- Switching mode power supplies
- Freewheeling diodes, snubber diodes
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



