SPTECH BYV29-400-SPT
| Manufacturer | SPTECHAsian Brands |
| MPN | BYV29-400-SPT |
| LCSC Part # | C52741642 |
| Packaging | TO-220C-2 |
| Customer # | |
| Key Attributes | 30ns 400V 1 Independent 1.45V@10A 10A TO-220C-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-220C-2 | |
| Reverse Recovery Time (trr) | 30ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.45V@10A | |
| Reverse Leakage Current (Ir) | 20uA@400V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized to reduce losses and EMI/RFI in high-frequency power regulation systems. The soft recovery characteristic of the diodes provides snubbing in most applications. These devices are suitable for power converters and other applications where switching losses do not constitute a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175℃ operating junction temperature
- High-frequency operation
- Low reverse current
- High surge capacity
- Epitaxial die construction
Applications
AI Translation
- Switch-mode power supplies
- Freewheeling diodes
- Snubber diodes
- Uninterruptible power supplies
In-Stock: 140
140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1524$ 0.1448 | $ 0.72 |
| 50+ | $ 0.1491$ 0.1417 | $ 7.09 |
| 150+ | $ 0.1469$ 0.1396 | $ 20.94 |
| 500+ | $ 0.1446$ 0.1374 | $ 68.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-220C-2 | |
| Reverse Recovery Time (trr) | 30ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.45V@10A | |
| Reverse Leakage Current (Ir) | 20uA@400V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized to reduce losses and EMI/RFI in high-frequency power regulation systems. The soft recovery characteristic of the diodes provides snubbing in most applications. These devices are suitable for power converters and other applications where switching losses do not constitute a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175℃ operating junction temperature
- High-frequency operation
- Low reverse current
- High surge capacity
- Epitaxial die construction
Applications
AI Translation
- Switch-mode power supplies
- Freewheeling diodes
- Snubber diodes
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



