TOSHIBA SSM3J35AMFV,L3F
| Manufacturer | |
| MPN | SSM3J35AMFV,L3F |
| LCSC Part # | C5274156 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 250mA SOT-723 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 1.1Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 21pF | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 1.1Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 21pF | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SI2333CDS-T1-MS utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 2.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- 1.2V drive
- Low drain-source on-resistance:
- RDS(ON) = 3.2Ω (typ) at VGS = -1.2V
- RDS(ON) = 2.3Ω (typ) at VGS = -1.5V
- RDS(ON) = 2.0Ω (typ) at VGS = -1.8V
- RDS(ON) = 1.5Ω (typ) at VGS = -2.5V
- RDS(ON) = 1.1Ω (typ) at VGS = -4.5V
Applications
AI Translation
- Analog Switch
In-Stock: 4,355
4,355 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0765 | $ 0.38 |
| 50+ | $ 0.0601 | $ 3.01 |
| 150+ | $ 0.0519 | $ 7.79 |
| 500+ | $ 0.0457 | $ 22.85 |
| 2,500+ | $ 0.0408 | $ 102.00 |
| 5,000+ | $ 0.0363 | $ 181.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 1.1Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 21pF | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 1.1Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 21pF | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SI2333CDS-T1-MS utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 2.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- 1.2V drive
- Low drain-source on-resistance:
- RDS(ON) = 3.2Ω (typ) at VGS = -1.2V
- RDS(ON) = 2.3Ω (typ) at VGS = -1.5V
- RDS(ON) = 2.0Ω (typ) at VGS = -1.8V
- RDS(ON) = 1.5Ω (typ) at VGS = -2.5V
- RDS(ON) = 1.1Ω (typ) at VGS = -4.5V
Applications
AI Translation
- Analog Switch
C5274156 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



