LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Magnetsyc CPN252012H6R8MT product image
  • CPN252012H6R8MT thumbnail 1
  • CPN252012H6R8MT thumbnail 2
  • CPN252012H6R8MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Magnetsyc CPN252012H6R8MTRoHS

Manufacturer
MagnetsycAsian Brands
MPN
CPN252012H6R8MT
LCSC Part #
C52741450
Packaging
1008
Customer #
Key Attributes
1.1A 6.8uH ±20% 1.4A 335mΩ 1008 Fixed Inductors RoHS
Datasheetpdf iconMagnetsyc CPN252012H6R8MT
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0326$ 0.0310$ 0.62
200+$ 0.0256$ 0.0244$ 4.88
600+$ 0.0217$ 0.0207$ 12.42
2,000+$ 0.0194$ 0.0185$ 37.00
10,000+$ 0.0173$ 0.0165$ 165.00
20,000+$ 0.0162$ 0.0154$ 308.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMagnetsyc
Packaging1008
Current Rating1.1A
Inductance6.8uH
Tolerance±20%
Current - Saturation(Isat)1.4A
DC Resistance(DCR)335mΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece