TDSEMIC MAX483EESA-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX483EESA-TD |
| LCSC Part # | C52741418 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3V~3.6V Transceiver 10Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 120uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX483EESA-TD is a 3.3V-powered, half-duplex, low-power RS-485 transceiver that fully complies with TIA/EIA-485 standard requirements. The device contains one driver and one receiver, both of which can be independently enabled or disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The MAX483EESA-TD features 1/8 unit load, allowing up to 32 transceivers to be connected on the same bus. Error-free data transmission at up to 10Mbps is achievable. The MAX483EESA-TD operates over a supply voltage range of 3.0V to 3.6V, and provides fail-safe protection, over-temperature protection, current-limiting protection, and overvoltage protection.
Features
- 3.3V supply, half-duplex
- 1/8 unit load, supports up to 32 devices on bus
- Driver output short-circuit protection
- Over-temperature protection
- Low-power shutdown
- Receiver open-circuit protection
- Strong noise immunity
- Integrated transient voltage tolerance
- Data rates up to 10Mbps in electrically noisy environments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7034 | $ 1.70 |
| 10+ | $ 1.4467 | $ 14.47 |
| 30+ | $ 1.2869 | $ 38.61 |
| 100+ | $ 1.1238 | $ 112.38 |
| 500+ | $ 1.0495 | $ 524.75 |
| 1,000+ | $ 1.0172 | $ 1017.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 120uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX483EESA-TD is a 3.3V-powered, half-duplex, low-power RS-485 transceiver that fully complies with TIA/EIA-485 standard requirements. The device contains one driver and one receiver, both of which can be independently enabled or disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The MAX483EESA-TD features 1/8 unit load, allowing up to 32 transceivers to be connected on the same bus. Error-free data transmission at up to 10Mbps is achievable. The MAX483EESA-TD operates over a supply voltage range of 3.0V to 3.6V, and provides fail-safe protection, over-temperature protection, current-limiting protection, and overvoltage protection.
Features
- 3.3V supply, half-duplex
- 1/8 unit load, supports up to 32 devices on bus
- Driver output short-circuit protection
- Over-temperature protection
- Low-power shutdown
- Receiver open-circuit protection
- Strong noise immunity
- Integrated transient voltage tolerance
- Data rates up to 10Mbps in electrically noisy environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

