TDSEMIC MAX809LEUR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX809LEUR-TD |
| LCSC Part # | C52741405 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 140ms Active Low 1V~6V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 140ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 15uA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809X series is a three-terminal, low-voltage reset detection monitor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This series monitors fixed voltages from 1.0V to 5.0V, is simple to use, and requires no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Wide operating voltage range: 1V ~ 6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High accuracy reset voltage: ±2.5%
- Compact package: SOT23
Applications
AI Translation
- Battery-powered equipment
- Power failure detectors
- Computers and microprocessor systems
- Non-volatile RAM signal storage protection
- Critical MP power supply monitoring
In-Stock: 2,620
2,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.055 | $ 0.55 |
| 100+ | $ 0.0436 | $ 4.36 |
| 300+ | $ 0.0379 | $ 11.37 |
| 3,000+ | $ 0.0337 | $ 101.10 |
| 6,000+ | $ 0.0302 | $ 181.20 |
| 9,000+ | $ 0.0285 | $ 256.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 140ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 15uA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809X series is a three-terminal, low-voltage reset detection monitor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This series monitors fixed voltages from 1.0V to 5.0V, is simple to use, and requires no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Wide operating voltage range: 1V ~ 6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High accuracy reset voltage: ±2.5%
- Compact package: SOT23
Applications
AI Translation
- Battery-powered equipment
- Power failure detectors
- Computers and microprocessor systems
- Non-volatile RAM signal storage protection
- Critical MP power supply monitoring
C52741405 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

