LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC LM13700M-TD product image
Images for reference only

TDSEMIC LM13700M-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
LM13700M-TD
LCSC Part #
C52741403
Packaging
SOP-16
Customer #
Key Attributes
2 400uV 50V/us 400nA 110dB 2.2mA SOP-16 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTDSEMIC LM13700M-TD
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4899$ 0.49
10+$ 0.3861$ 3.86
30+$ 0.3423$ 10.27
100+$ 0.2872$ 28.72
500+$ 0.2612$ 130.60
1,000+$ 0.2466$ 246.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTDSEMIC
PackagingSOP-16
Number of Channels2
Vos - Input Offset Voltage400uV
Slew Rate50V/us
Input Offset Current(Ios)100nA
Input offset current drift(Ios TC)-
Operating Temperature-20℃~+85℃
Ib - Input Bias Current400nA
Common Mode Rejection Ratio(CMRR)110dB
Output Current500uA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)-
Quiescent Current2.2mA
Gain Bandwidth Product-
Input Voltage Noise Density-
Dual Supply-16V~-4.75V;4.75V~16V
Rail to Rail-
Single Supply9.5V~32V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM13700M-TD consists of two current-controlled transconductance operational amplifiers, each featuring differential inputs and push-pull outputs. Both amplifiers share a common power supply but can operate independently. Internally integrated linearizing diodes at the inputs reduce distortion and allow higher input voltages, improving the SNR by 10dB at 0.5% THD. Specially designed impedance-controlled buffers extend the dynamic response range of the amplifiers, and the output buffers operate independently of IABC, delivering superior performance in audio applications. The device is available in SOP16 and DIP16 packages.

Features

AI Translation
  • Transconductance adjustability over 6 decades
  • Excellent transconductance linearity
  • Well-matched amplifiers
  • Internal linearizing diodes reduce output distortion
  • High-impedance buffer
  • High output SNR

Applications

AI Translation
  • Current-controlled amplifier
  • Stereo audio amplifier
  • Current-controlled impedance circuit
  • Current-controlled filter circuit
  • Current-controlled oscillator