LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC CA3140-TD product image
Images for reference only

TDSEMIC CA3140-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
CA3140-TD
LCSC Part #
C52741397
Packaging
SOP-8
Customer #
Key Attributes
1 3mV 9V/us 80dB 50pA 4.5MHz Output rail-to-rail SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTDSEMIC CA3140-TD
In-Stock: 2,403
2,403 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5662$ 0.57
10+$ 0.4575$ 4.58
30+$ 0.4023$ 12.07
100+$ 0.3488$ 34.88
500+$ 0.3164$ 158.20
1,000+$ 0.3001$ 300.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTDSEMIC
PackagingSOP-8
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate9V/us
Input Offset Current(Ios)30pA
Input offset current drift(Ios TC)-
Operating Temperature-20℃~+85℃
Features-
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current50pA
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current-
Gain Bandwidth Product4.5MHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-15V~-5V;5V~15V
Rail to RailOutput rail-to-rail
Single Supply4V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

CA3140-TD is a monolithically integrated single op-amp that combines the advantages of high-voltage PMOS transistors and high-voltage bipolar transistors. The device employs gate-protected MOSFET (PMOS) technology at the input stage, achieving ultra-high input impedance, ultra-low input current, and high-speed performance. CA3140-TD is available in SOP8 and DIP8 packages.

Features

AI Translation
  • Low power consumption: 4mA
  • Wide common-mode input voltage range
  • Wide differential input voltage range
  • Low input bias current: 50 pA
  • Low input offset current: 30 pA
  • Output short-circuit protection
  • High slew rate: 9 V/μS
  • High gain-bandwidth product: 4.5MHz

Applications

AI Translation
  • Peak detector
  • Comparator
  • Sample-and-hold amplifier