Magnetsyc CPN252010H6R8MT
| Manufacturer | MagnetsycAsian Brands |
| MPN | CPN252010H6R8MT |
| LCSC Part # | C52741389 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 1A 6.8uH ±20% 380mΩ 1.15A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 380mΩ | |
| Current - Saturation(Isat) | 1.15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,760
1,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0316$ 0.0301 | $ 0.60 |
| 200+ | $ 0.0246$ 0.0234 | $ 4.68 |
| 600+ | $ 0.0207$ 0.0197 | $ 11.82 |
| 2,000+ | $ 0.0183$ 0.0174 | $ 34.80 |
| 10,000+ | $ 0.0163$ 0.0155 | $ 155.00 |
| 20,000+ | $ 0.0152$ 0.0145 | $ 290.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 380mΩ | |
| Current - Saturation(Isat) | 1.15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



