LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Magnetsyc CPN201610H6R8MT product image
  • CPN201610H6R8MT thumbnail 1
  • CPN201610H6R8MT thumbnail 2
  • CPN201610H6R8MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Magnetsyc CPN201610H6R8MTRoHS

Manufacturer
MagnetsycAsian Brands
MPN
CPN201610H6R8MT
LCSC Part #
C52741377
Packaging
0806
Customer #
Key Attributes
820mA 6.8uH ±20% 1.1A 545mΩ 0806 Fixed Inductors RoHS
Datasheetpdf iconMagnetsyc CPN201610H6R8MT
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.032$ 0.0304$ 0.61
200+$ 0.025$ 0.0238$ 4.76
600+$ 0.0212$ 0.0202$ 12.12
2,000+$ 0.0189$ 0.0180$ 36.00
10,000+$ 0.0169$ 0.0161$ 161.00
20,000+$ 0.0158$ 0.0151$ 302.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMagnetsyc
Packaging0806
Current Rating820mA
Inductance6.8uH
Tolerance±20%
Current - Saturation(Isat)1.1A
DC Resistance(DCR)545mΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece